
Ledtech Electronics GPFC110-12G technical specifications.
| Depth | 95.25mm |
| Length | 160.02mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 75W |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 75W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ledtech Electronics GPFC110-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
