Ledtech Electronics GPFM250-15G technical specifications.
| Depth | 127mm |
| Efficiency | 80% |
| Length | 203.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 250W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GPFM250-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.