AC/DC Power Supply Single-OUT 24V 7.5A 250W
Checking distributor stock and pricing after the page loads.
Ledtech Electronics GPFM250-24G technical specifications.
| Depth | 127mm |
| Efficiency | 80% |
| Length | 203.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 250W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.