
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 6A/3A/1A/1A 55W 14-Pin
Checking distributor stock and pricing after the page loads.
Ledtech Electronics GPM55BG technical specifications.
| Depth | 100.08mm |
| Efficiency | 70% |
| Length | 161.02mm |
| Max Output Power | 55W |
| Number of Outputs | 4 |
| Output Power | 55W |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.