The GSM11-12AAG is a single output DC-DC converter from Ledtech Electronics with an output voltage of 12V and a maximum output current of 920mA. It has a maximum output power of 11W and operates within a temperature range of 0-70°C. The converter has an efficiency of 77% and a length of 57.91mm with a depth of 50.8mm.
Ledtech Electronics GSM11-12AAG technical specifications.
| Depth | 50.8mm |
| Efficiency | 77% |
| Length | 57.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 920mA |
| Output Power | 11W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GSM11-12AAG to view detailed technical specifications.
No datasheet is available for this part.