The GSM11-24AAG DC-DC converter from Ledtech Electronics features a single output with a maximum operating voltage of 24V and a maximum output current of 460mA, resulting in a maximum output power of 11W. It operates within a temperature range of 0°C to 70°C. The device measures 57.91mm in length and 50.8mm in depth. It has an efficiency of 77%. The converter is not radiation hardened.
Ledtech Electronics GSM11-24AAG technical specifications.
| Depth | 50.8mm |
| Efficiency | 77% |
| Length | 57.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 460mA |
| Output Power | 11W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GSM11-24AAG to view detailed technical specifications.
No datasheet is available for this part.