GSM Series 11 W Single Output 5 V Medical AC/DC Universal Input Power Supply
Ledtech Electronics GSM11-5AAG technical specifications.
| Depth | 50.8mm |
| Efficiency | 77% |
| Length | 57.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 11W |
| Output Voltage | 5.1V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ledtech Electronics GSM11-5AAG to view detailed technical specifications.
No datasheet is available for this part.