
AC/DC Power Supply Single-OUT 5V 6A Case C
Ledtech Electronics HC5-6-OV-A+G technical specifications.
| Depth | 123.95mm |
| Efficiency | 45% |
| Length | 143mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics HC5-6-OV-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
