Uni-color orange standard LED emitter featuring a 620nm peak wavelength and 700mcd intensity. This through-hole component utilizes AlGaInP LED material and has a colorless, non-diffused circular lens with a 40° viewing angle. It operates within a -40°C to 85°C temperature range and supports a maximum forward current of 30mA with a 2.6V forward voltage. The 2-pin package has a 4.3mm height, 3.1mm diameter, and 2.54mm pin pitch, suitable for top-mount PCB applications.
Ledtech Electronics LHE2643 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.3 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.1 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 700mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 620nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x3.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 75mW |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics LHE2643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.