Ledtech Electronics UA5654-11 EWRS technical specifications.
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 50.4 |
| Package Width (mm) | 19.05 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Red |
| Number of Digits | 4 |
| Digit Size | 0.56in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Intensity | 800ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8.13mm |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UA5654-11 EWRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.