Displays Module 1DIGIT 8LED SB. Red CA 10-Pin DIP Module
Ledtech Electronics UC3671-11-M1-EWAK technical specifications.
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 14 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 8.46 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | SB. Red |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.36in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Intensity | 6000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 9.144mm |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UC3671-11-M1-EWAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.