
Uni-color green standard LED emitter, featuring a 5mm T-1 3/4 through-hole package with 2 pins. Emitting at a peak wavelength of 567nm with 135mcd intensity, this LED utilizes GaP material and has a narrow 10° viewing angle. Maximum forward current is 30mA, with a maximum forward voltage of 2.6V and a maximum power dissipation of 78mW. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Ledtech Electronics UT1824-81-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledtech Electronics UT1824-81-R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 135mcd |
| LED Material | GaP |
| Peak Wavelength | 567nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 10° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UT1824-81-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.