
Uni-color yellow standard LED emitter, featuring a 5 mm T-1 3/4 through-hole package with 2 pins and a 2.54 mm pin pitch. This LED emits yellow light at a peak wavelength of 585 nm with an intensity of 90 mcd. Constructed with GaAsP LED material, it operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.6 V. The circular, colored non-diffused lens provides a 10° viewing angle, and the component is rated for operation between -25 °C and 85 °C.
Ledtech Electronics UT1834-81-R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 90mcd |
| LED Material | GaAsP |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 10° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UT1834-81-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.