
Infrared Emitter 940nm Circular Top Mount 2-Pin T-1 3/4
Ledtech Electronics UT1885-81-940 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Peak Wavelength | 940nm |
| Maximum Forward Voltage | 1.7V |
| Maximum Forward Current | 100mA |
| LED Material | GaAs |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UT1885-81-940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.