Uni-color green standard LED emitter with a peak wavelength of 567 nm. Features a 2-pin through-hole package with a 2.54 mm pin pitch, measuring 6.2 mm in length, 3.7 mm in width, and 7.2 mm in height. This LED offers 10 mcd intensity with a 60° viewing angle from its colored diffused rectangular lens. Maximum forward current is 30 mA, with a maximum forward voltage of 2.6 V and a maximum power dissipation of 78 mW. Operating temperature range is -25 °C to 85 °C.
Ledtech Electronics UT7321-81-R technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.2 |
| Package Width (mm) | 3.7 |
| Package Height (mm) | 7.2 |
| Seated Plane Height (mm) | 7.2 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 10mcd |
| LED Material | GaP |
| Peak Wavelength | 567nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5.8x3.7x6.85mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UT7321-81-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.