Single Color LED, Super Blue, T-1 3/4, 5mm,
Sign in to ask questions about the Ledtronics FF200-0PB-028B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledtronics FF200-0PB-028B technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ledtronics FF200-0PB-028B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.