
Quad-level bi-color standard LED emitter featuring green and yellow light with peak wavelengths of 565nm and 590nm respectively. This through-hole component offers a right-angle mounting orientation and an 8-pin configuration with a pin pitch of 1.9mm/2.54mm. It has a colorless diffused lens shape, circular lens appearance, and a 65° viewing angle. Operating within a temperature range of -40°C to 80°C, this LED has a maximum forward current of 30mA and a maximum forward voltage of 2.2V (typical).
Ledtronics L-41PCT170TWYG4 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 14.1 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 20.3 |
| Seated Plane Height (mm) | 20.3 |
| Pin Pitch (mm) | 1.9|2.54 |
| Mounting | Through Hole |
| Type | Quad-Level Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green/Yellow |
| Intensity | 20mcd|11mcd |
| Peak Wavelength | 565/590nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 65° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 8 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.2(Typ)/2.1(Typ)V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | 8Z410 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ledtronics L-41PCT170TWYG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.