LED Colour coordinates: X = 0.44 / Y = 0.40 Forward voltage: 3.1 V Luminous intensity: 12300 mcd Operating...
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Size | 5mm |
| Luminous Flux | 5lm |
| Luminous Intensity | 12300mcd |
| RoHS Compliant | No |
| RoHS | Not Compliant |