Single Color LED, Super Red, Water Clear, 8.6mm, 9.20 X 2 MM, 1.10 MM HEIGHT, ROHS COMPLIANT ,PLASTIC PACKAGE-2
Ledtronics RAB362E3K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ledtronics RAB362E3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.