Single Color LED, Yellow, Diffused, T-1, 2.9mm, 2 PIN
Ledtronics SM110TY4 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.