Single Color LED, High Efficiency Red, 5mm, 2 PIN
Sign in to ask questions about the Ledtronics SP200R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledtronics SP200R3 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ledtronics SP200R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.