Single Color LED Display Cluster, Green, 25.9mm
Ledtronics STL603-03-02 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.