Ledxon 9000134 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Height | 13.5mm |
| Length | 10mm |
| Luminous Flux | 130lm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 15 |
| Ratings | IP20 |
| Width | 23.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.