Ledxon 9008062 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Luminous Flux | 112lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 4.1V |
| Reach SVHC Compliant | Unknown |
| Series | ALUSTAR |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.