Sign in to ask questions about the Ledxon 9008073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledxon 9008073 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6000K |
| Height | 28mm |
| Luminous Flux | 146lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 4.1V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Ledxon 9008073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
