The 9008081 LED module from Ledxon features a red color with a luminous flux of 51.2lm and a wavelength of 623nm. It has an operating temperature range of -20°C to 40°C and meets the IP65 rating for dust and water resistance. The module is constructed from aluminium and has a height of 27mm.
Ledxon 9008081 technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 27mm |
| Luminous Flux | 51.2lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Wavelength | 623nm |
| RoHS | Not Compliant |
No datasheet is available for this part.