The Blue LED Module 470nm 23.3lm IP65 from Ledxon features a blue light emission with a wavelength of 470nm and a luminous flux of 23.3lm. It is rated for operation between -20°C and 40°C and meets the IP65 rating for dust and water resistance. The module is constructed from aluminium and is available in a module package.
Ledxon 9008082 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 27mm |
| Luminous Flux | 23.3lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Wavelength | 470nm |
| RoHS | Not Compliant |
No datasheet is available for this part.