The 9008100 is a green LED module from Ledxon with a luminous flux of 146lm and a wavelength of 525nm. It features a module package and an operating temperature range of -20°C to 40°C. The module is rated for IP65 and constructed from aluminium material. Its height is 20mm.
Ledxon 9008100 technical specifications.
| Package/Case | Module |
| Color | Green |
| Height | 20mm |
| Luminous Flux | 146lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Wavelength | 525nm |
| RoHS | Not Compliant |
No datasheet is available for this part.