The Green LED Module from Ledxon features a luminous flux of 86.5lm and operates within a temperature range of -20°C to 40°C. It has an IP65 rating and is constructed from aluminium. The module measures 16mm in height and emits light at a wavelength of 525nm.
Ledxon 9008136 technical specifications.
| Package/Case | Module |
| Color | Green |
| Height | 16mm |
| Luminous Flux | 86.5lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Wavelength | 525nm |
| RoHS | Not Compliant |
No datasheet is available for this part.