This white LED module features a luminous flux of 66lm and a color rendering index of 75. It has a maximum operating temperature of 40°C and a minimum operating temperature of -20°C. The module is rated for IP65 and has a height of 27mm.
Ledxon 9008198 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Height | 27mm |
| Luminous Flux | 66lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
No datasheet is available for this part.