Sign in to ask questions about the Ledxon 9009038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledxon 9009038 technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Height | 0.21cm |
| Input Power | 11W |
| Length | 20cm |
| Luminous Flux | 71lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 10 |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Power Consumption | 14.4W |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Wavelength | 461nm |
| Width | 1cm |
| RoHS | Compliant |
Download the complete datasheet for Ledxon 9009038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
