This 3-LED device has a luminous flux of 175lm and operates at a wavelength of 592nm. It requires a 12V operating supply voltage and consumes 300mW of power. The device is rated for IP20 and features an adhesive mount.
Ledxon 9009043 technical specifications.
| Height | 0.22cm |
| Length | 5cm |
| Luminous Flux | 175lm |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Operating Supply Voltage | 12V |
| Power Consumption | 300mW |
| Ratings | IP20 |
| Wavelength | 592nm |
| Width | 1.2cm |
| RoHS | Not Compliant |
No datasheet is available for this part.