This 1200-LED strip light operates at 24V with a power consumption of 96W and features an IP65 rating for dust and water resistance. It has a compact SMD/SMT package with dimensions of 0.22cm in height, 1.7cm in width, and 500cm in length. The operating temperature range is from -20°C to 30°C.
Ledxon 9009052 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.22cm |
| Length | 500cm |
| Luminous Flux | 1440lm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 1200 |
| Operating Supply Voltage | 24V |
| Power Consumption | 96W |
| Ratings | IP65 |
| Width | 1.7cm |
| RoHS | Not Compliant |
No datasheet is available for this part.