The 9009055 LED strip from Ledxon features 1200 LEDs, operating within a 24V supply voltage and consuming 96W of power. It has a luminous flux of 960lm and a wavelength of 525nm. The strip is rated for IP65 and has a maximum operating temperature of 30°C, with a minimum operating temperature of -20°C. It measures 0.22cm in height, 1.7cm in width, and 500cm in length, making it suitable for surface-mount applications.
Ledxon 9009055 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.22cm |
| Length | 500cm |
| Luminous Flux | 960lm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 1200 |
| Operating Supply Voltage | 24V |
| Power Consumption | 96W |
| Ratings | IP65 |
| Wavelength | 525nm |
| Width | 1.7cm |
| RoHS | Not Compliant |
No datasheet is available for this part.