LED, ADJUST SINGLE, 9.6W, W.WHT-C.WHT; LED Module Type: Board + LED; LED Colour: Wa
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2400K |
| Height | 0.165cm |
| Input Power | 9.6W |
| Length | 10cm |
| Luminous Flux | 328lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 12 |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Power Consumption | 960mW |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Width | 1cm |
| RoHS | Compliant |