This 3-LED module operates from a 12V supply and consumes 300mW of power. It features a compact size with dimensions of 0.22cm height, 1.2cm width, and 5cm length. The module is designed for adhesive mounting and has an IP20 rating for protection against solid objects. It emits a luminous flux of 371lm.
Ledxon 9009104 technical specifications.
| Height | 0.22cm |
| Length | 5cm |
| Luminous Flux | 371lm |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Operating Supply Voltage | 12V |
| Power Consumption | 300mW |
| Ratings | IP20 |
| Width | 1.2cm |
| RoHS | Not Compliant |
No datasheet is available for this part.