The 9009139 White LED Module from Ledxon features a luminous flux of 66lm and a color rendering index of 75. Constructed from aluminium, this module has a height of 33mm and is rated for operation between -20°C and 40°C. It also meets the IP65 rating for protection against solid particles and water.
Ledxon 9009139 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Height | 33mm |
| Luminous Flux | 66lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
No datasheet is available for this part.