The 12-LED strip operates within a temperature range of -25°C to 50°C and consumes 19.2W of power when supplied with 24V. It measures 5cm in length and 1.5cm in width, with a height of 0.2cm. The strip features a color rendering index of 80 and a luminous flux of 1249lm. It is rated for IP20 and is designed for adhesive mounting.
Ledxon 9009141 technical specifications.
| Color Rendering Index (CRI) | 80 |
| Height | 0.2cm |
| Length | 5cm |
| Luminous Flux | 1249lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Adhesive |
| Number of LEDs | 12 |
| Operating Supply Voltage | 24V |
| Power Consumption | 19.2W |
| Ratings | IP20 |
| Width | 1.5cm |
| RoHS | Not Compliant |
No datasheet is available for this part.