LEE Spring CI 012E 02 S technical specifications.
| Outer Diameter (Metric) (mm) | 4.57 |
| Outer Diameter (Imperial) (in) | 0.18 |
| Wire Diameter (Metric) (mm) | 0.3 |
| Wire Diameter (Imperial) (in) | 0.012 |
| Inner Diameter (Metric) (mm) | 3.81 |
| Inner Diameter (Imperial) (in) | 0.15 |
| Free Length (Metric) (mm) | 7.95 |
| Free Length (Imperial) (in) | 0.313 |
| Solid Height (Metric) (mm) | 1.68 |
| Solid Height (Imperial) (in) | 0.066 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 0.57lb |
| Spring Rate | 2.33lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring CI 012E 02 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.