| LC 024C 10 M | LEE Spring | Compression Spring 0.61mm-Wire-DIA 6.1mm-OD 25.4mm-LG Music Wire Zinc |
 | LC 020B 15 M | LEE Spring | Compression Spring 0.51mm-Wire-DIA 4.57mm-OD 44.45mm-LG Music Wire Zinc |
 | LC 035E 14 S | LEE Spring | Compression Spring 0.889mm-Wire-DIA 9.143mm-OD 38.099mm-LG Stainless Steel Passivated |
 | LC 045H 01 S | LEE Spring | Compression Spring 1.142mm-Wire-DIA 15.239mm-OD 15.875mm-LG Stainless Steel Passivated |
 | LC 022C 00 S | LEE Spring | Compression Spring 0.56mm-Wire-DIA 6.1mm-OD 6.35mm-LG Stainless Steel Passivated |
 | LC 022BC 01S | LEE Spring | Compression Spring 0.56mm-Wire-DIA 5.33mm-OD 9.53mm-LG Stainless Steel Passivated |
 | LC 022BC 03S | LEE Spring | Compression Spring 0.56mm-Wire-DIA 5.33mm-OD 12.7mm-LG Stainless Steel Passivated |
 | LC 035F 01 S | LEE Spring | Compression Spring 0.89mm-Wire-DIA 10.67mm-OD 12.7mm-LG Stainless Steel Passivated |
 | LC 016C 09 S | LEE Spring | Compression Spring 0.41mm-Wire-DIA 6.1mm-OD 19.05mm-LG Stainless Steel Passivated |
 | LC 035E 13 S | LEE Spring | Compression Spring 0.89mm-Wire-DIA 9.14mm-OD 34.93mm-LG Stainless Steel Passivated |
 | LC 059H 01 M | LEE Spring | Compression Spring, Music Wire, Zinc, 9.28N/mm Rate, 86.736N Max Load |
 | CI 012E 01 S | LEE Spring | Compression Spring Stainless Steel 4.57mm OD 0.3mm Wire Diameter |
 | LC 021AB 03S | LEE Spring | Compression Spring 0.53mm-Wire-DIA 3.76mm-OD 9.53mm-LG Stainless Steel Passivated |
 | LC 045H 0 S | LEE Spring | Compression Spring, Stainless Steel, 27.043N Max Load, 3.16N/mm Spring Rate |
 | LC 035E 10 S | LEE Spring | Compression Spring, 9.143mm Outer Diameter, 1.61N/mm Spring Rate |
 | LCM095E 16 S | LEE Spring | Compression Spring, Stainless Steel, 0.94N/mm Spring Rate, 31.171N Max Load |
 | LC 040C 12 S | LEE Spring | Compression Spring, Stainless Steel, 14.16lb Max Load, 32.7lb/in Spring Rate |
 | LC 050K 01 S | LEE Spring | Compression Spring, Stainless Steel, 25.936N Max Load, 1.89N/mm Spring Rate |
 | LC 018C 14 S | LEE Spring | Stainless Steel Compression Spring 1.465lb 1.4lb/in 5.03mm 0.199in |
 | LC-055H-6-SS | LEE Spring | Compression Spring, Stainless Steel, 15.24mm OD, 12.44mm ID, 1.4mm Wire |