LEE Spring EI 014B 04 S technical specifications.
| Outer Diameter (Metric) (mm) | 2.39 |
| Outer Diameter (Imperial) (in) | 0.094 |
| Wire Diameter (Metric) (mm) | 0.36 |
| Wire Diameter (Imperial) (in) | 0.014 |
| Free Length (Metric) (mm) | 15.88 |
| Free Length (Imperial) (in) | 0.626 |
| Solid Height (Metric) (mm) | 25.78 |
| Solid Height (Imperial) (in) | 1.015 |
| Type | Extension Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 1.249lb |
| Spring Rate | 2.83lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring EI 014B 04 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.