LEE Spring LC 022BC 04S is a compression spring made from stainless steel with a maximum load of 2.499lb and a spring rate of 6.6lb/in. It has an outer diameter of 0.21in and an inner diameter of 0.16in. The spring is passivated and has a solid height of 0.193in. It is available in various dimensions, including a free length of 0.563in.
LEE Spring LC 022BC 04S technical specifications.
| Outer Diameter (Metric) (mm) | 5.33 |
| Outer Diameter (Imperial) (in) | 0.21 |
| Wire Diameter (Metric) (mm) | 0.56 |
| Wire Diameter (Imperial) (in) | 0.022 |
| Inner Diameter (Metric) (mm) | 4.06 |
| Inner Diameter (Imperial) (in) | 0.16 |
| Free Length (Metric) (mm) | 14.3 |
| Free Length (Imperial) (in) | 0.563 |
| Solid Height (Metric) (mm) | 4.9 |
| Solid Height (Imperial) (in) | 0.193 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 2.499lb |
| Spring Rate | 6.6lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 022BC 04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.