LEE Spring LC 024A 09 S technical specifications.
| Outer Diameter (Metric) (mm) | 3.05 |
| Outer Diameter (Imperial) (in) | 0.12 |
| Wire Diameter (Metric) (mm) | 0.61 |
| Wire Diameter (Imperial) (in) | 0.024 |
| Inner Diameter (Metric) (mm) | 1.68 |
| Inner Diameter (Imperial) (in) | 0.066 |
| Free Length (Metric) (mm) | 19.05 |
| Free Length (Imperial) (in) | 0.75 |
| Solid Height (Metric) (mm) | 12.67 |
| Solid Height (Imperial) (in) | 0.499 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 6.83lb |
| Spring Rate | 25.7lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 024A 09 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.