LEE Spring LC 050K 01 M technical specifications.
| Outer Diameter (Metric) (mm) | 21.462 |
| Outer Diameter (Imperial) (in) | 0.845 |
| Wire Diameter (Metric) (mm) | 1.27 |
| Wire Diameter (Imperial) (in) | 0.05 |
| Inner Diameter (Metric) (mm) | 18.516 |
| Inner Diameter (Imperial) (in) | 0.729 |
| Free Length (Metric) (mm) | 19.049 |
| Free Length (Imperial) (in) | 0.75 |
| Solid Height (Metric) (mm) | 4.597 |
| Solid Height (Imperial) (in) | 0.181 |
| Type | Compression Spring |
| Material | Music Wire |
| Finish | Zinc |
| Maximum Load | 31.136N |
| Spring Rate | 2.27N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 050K 01 M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.