LEE Spring LC 055H 01 M technical specifications.
| Outer Diameter (Metric) (mm) | 15.239 |
| Outer Diameter (Imperial) (in) | 0.6 |
| Wire Diameter (Metric) (mm) | 1.397 |
| Wire Diameter (Imperial) (in) | 0.055 |
| Inner Diameter (Metric) (mm) | 12.039 |
| Inner Diameter (Imperial) (in) | 0.474 |
| Free Length (Metric) (mm) | 15.875 |
| Free Length (Imperial) (in) | 0.625 |
| Solid Height (Metric) (mm) | 5.791 |
| Solid Height (Imperial) (in) | 0.228 |
| Type | Compression Spring |
| Material | Music Wire |
| Finish | Zinc |
| Maximum Load | 72.502N |
| Spring Rate | 7N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 055H 01 M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.