This compression spring is made from stainless steel with a passivated finish. It has a maximum load rating of 37.051N and a spring rate of 2.2N/mm. The spring's outer diameter is 21.462mm, inner diameter is 18.262mm, and free length is 22.224mm. It is suitable for general use.
LEE Spring LC 055K 02 S technical specifications.
| Outer Diameter (Metric) (mm) | 21.462 |
| Outer Diameter (Imperial) (in) | 0.845 |
| Wire Diameter (Metric) (mm) | 1.397 |
| Wire Diameter (Imperial) (in) | 0.055 |
| Inner Diameter (Metric) (mm) | 18.262 |
| Inner Diameter (Imperial) (in) | 0.719 |
| Free Length (Metric) (mm) | 22.224 |
| Free Length (Imperial) (in) | 0.875 |
| Solid Height (Metric) (mm) | 5.537 |
| Solid Height (Imperial) (in) | 0.218 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 37.051N |
| Spring Rate | 2.2N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 055K 02 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.