LEE Spring LC 120M 01 S technical specifications.
| Outer Diameter (Metric) (mm) | 27.813 |
| Outer Diameter (Imperial) (in) | 1.095 |
| Wire Diameter (Metric) (mm) | 3.047 |
| Wire Diameter (Imperial) (in) | 0.12 |
| Inner Diameter (Metric) (mm) | 21.158 |
| Inner Diameter (Imperial) (in) | 0.833 |
| Free Length (Metric) (mm) | 25.4 |
| Free Length (Imperial) (in) | 1 |
| Solid Height (Metric) (mm) | 12.75 |
| Solid Height (Imperial) (in) | 0.502 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 288.986N |
| Spring Rate | 22.3N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 120M 01 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.