LEE Spring LE 018A 03 S technical specifications.
| Outer Diameter (Metric) (mm) | 3.175 |
| Outer Diameter (Imperial) (in) | 0.125 |
| Wire Diameter (Metric) (mm) | 0.457 |
| Wire Diameter (Imperial) (in) | 0.018 |
| Free Length (Metric) (mm) | 31.75 |
| Free Length (Imperial) (in) | 1.25 |
| Solid Height (Metric) (mm) | 53.593 |
| Solid Height (Imperial) (in) | 2.11 |
| Type | Extension Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 8.148N |
| Spring Rate | 0.32N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LE 018A 03 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.