LEE Spring's LHL 500D 02 is a compression spring with a music wire material and powder finish. It has an outer diameter of 12.191mm and an inner diameter of 6.35mm. The spring has a maximum load of 333.6N and a spring rate of 42.02N/mm. The free length is 31.75mm and the solid height is 22.098mm.
LEE Spring LHL 500D 02 technical specifications.
| Outer Diameter (Metric) (mm) | 12.191 |
| Outer Diameter (Imperial) (in) | 0.48 |
| Wire Diameter (Metric) (mm) | 2.336 |
| Wire Diameter (Imperial) (in) | 0.092 |
| Inner Diameter (Metric) (mm) | 6.35 |
| Inner Diameter (Imperial) (in) | 0.25 |
| Free Length (Metric) (mm) | 31.75 |
| Free Length (Imperial) (in) | 1.25 |
| Solid Height (Metric) (mm) | 22.098 |
| Solid Height (Imperial) (in) | 0.87 |
| Type | Compression Spring |
| Material | Music Wire |
| Finish | Powder |
| Maximum Load | 333.6N |
| Spring Rate | 42.02N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LHL 500D 02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.