DRAM Module DDR2 SDRAM 2Gbyte DIMM
Checking distributor stock and pricing after the page loads.
Legacy Electronics B527MCE9BEP-30R technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Organization | 256MX72 |
| RoHS | Compliant |
No datasheet is available for this part.